Christmas Opening Hours and Delivery Dates here

Lumberg 1614 05 Power Supply Socket Chassis Mount 1.45mm 2A 18VDC

Order Code:

54-4821

Brand: Lumberg MPN: 1614 05
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.29
50+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 available to back orderBack-order availability date - 14/01/2026

This low power, chassis mounting power supply socket is designed for front-side mounting.
  • Rated 2A 18V DC
  • Straight connector
  • Soldered connection
Type Chassis mounting DC socket
Plug / Socket Socket
Current Rating 2A
Connector Size 1.45mm
Voltage Rating 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot