Make your own custom cables with this high quality bulk cable from Alpha Wire.
- 4 cores - black, green, red and yellow
- Conductor stranding 7/34
- Voltage rating 150V
- Wire size 26AWG
- Suitable for telephone wiring
- Multiconductor stranded unshielded flat
- Silver satin PVC
- Supplied on reels of 305m (1000ft)
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
No. of Cores |
4 |
Colour |
Black, green, red, yellow |
Insulation Material |
PVC |
Length |
305m |
Sold by Metre |
No |