Mersen 16035 16A 10x38mm Gl/gg Fuse

MPN
FR10GG50V16
Brand
Mersen
Order Code
26-5828
Country of Origin
France
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.847
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/06/2026

These European-style industrial ceramic 10 x 38mm fuses from Mersen are ideal for cable protection and applications where there are no surges to be absorbed.


  • Current rating 16A
  • Voltage rating 500V
  • Approved by Lloyd's Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 16A
Length 38mm
Diameter 10mm
Body Material Ceramic
Fuse Type Gl / gg
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot