Ansmann 1600-0399 Action COB LED Torch

MPN
1600-0399
Brand
Ansmann
EAN-13
4013674171507
Order Code
18-2555
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.25 £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 3 days

This hand held torch features an aluminium housing with a bright, wide angle LED.


  • Action COB LED Hand held flashlight
  • 19m Beam
  • Switch on bottom cap
  • Handy wrist strap
  • Powered by 3x AAA batteries (supplied)
  • Dimensions Ø 27 x 89mm
  • Ansmann 1600-0399

Luminous flux175lm
Run time6h
Beam distance19m
Peak beam luminous intensity92cd
Peak beam illuminance92lx

Battery Type / Qty 3 x AAA
Body Material Aluminium
Dimension 27 x 89mm
Dimensions 27 x 89mm
Lamp type LED
Light Output 175lm
Water Ingress IPX3

Reviews

Be the first to submit a review

Trustpilot