Ansmann 1600-0222 HS5R Rechargeable 5W LED Handlamp

MPN
1600-0222
Brand
Ansmann
EAN-13
4013674139828
Order Code
85-8016
Country of Origin
China

No longer stocked


The Ansmann 1600-0222 HS5R is a rechargeable 5W LED hand lamp producing a maximum light output of 420 lumens. It is charged via a standard micro USB connection and incorporates a Power Failure System that turns the lamp on at 20% light level if the power supply fails, making it ideal for emergency use.

A wall mounting cradle keeps the lamp fully charged and ready for use.


  • Light bulb: 5W CREE LED
  • Power supply: USB, 5V, 1000mA
  • Rechargeable battery: Li-ion, 3.7V, 2600mAh
  • Charging time: 4h
  • Light output: 420lm (100%), 105lm (25%)
  • Light-ON time: 2h (100%), 9.5h (25%), 16h (flashing)
  • Protection type: IP20 (charge in indoor spaces only)
  • Operating temperature: -10 to 25°C
  • USB cable length: approx. 1.5m
  • Weight (lamp): 542g
  • Dimensions (lamp) (H x W x D): 214 x 104 x 81mm
  • Dimensions (lamp with wall mount) (H x W x D): 238 x 126 x 91mm
  • Ansmann type 1600-0222, HS5R
Type Handlamp
Battery Type / Qty Li-ion
Lamp type LED
Light Output 420lm
Power Supply USB, 5V, 1000mA
Water Ingress IP20

Trustpilot