Ansmann 1600-0198 HD200B 3W LED Lightweight Headlight 3xAAA Battery

MPN
1600-0198
Brand
Ansmann
EAN-13
4013674127542
Order Code
85-8011
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.35 £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The Ansmann HD200B head lamp weighs only 72g making it very comfortable to wear even for long periods of time. The ultra-bright 3W LED, producing 185 lumens, and the 1.5W COB LED guarantee optimum illumination in every situation.


  • Brightness levels: 100% high power mode using both LEDs / 3W LED at 100% / 1.5W COB LED at 100% or 30%
  • High efficiency reflector
  • Push-button operation
  • Universal head band
  • Protection class: IP44
  • Weight: 72g
  • Ansmann type 1600-0198
Type Headtorch
Battery Type / Qty 3 x AAA
Body Material Plastic
Colour Black, red
Lamp type LED
Luminous Intensity 185lm
Output Power 3W
Water Ingress IP44

Reviews

Be the first to submit a review

Trustpilot