Ansmann 1600-0169 X15 Penlight

MPN
1600-0169
Brand
Ansmann
EAN-13
4013674118199
Order Code
85-7979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The X15 is a small and convenient LED penlight that is ideal for use at home, in the garage or shed, or when in the garden or out and about.

The torch has a robust metal housing in a slim and attractive design, and the large end-cap switch is easy to operate single-handed - even when wearing gloves.
  • Luminous flux 15lm
  • Operating time 45 hours
  • Powered by 2 x AAA batteries (supplied)
  • Included pocket clip
Battery Type / Qty 2 x AAA
Body Material Metal
Lamp type LED
Light Output 15lm

Reviews

Be the first to submit a review

Trustpilot