Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0044 Headlight FUTURE

Order Code:

85-7999

Brand: Ansmann MPN: 1600-0044 EAN-13: 4013674023042
  • Country of Origin:
  • View All

Discontinued


The Ansmann 1600-0044 Future Headlight has 2 lighting levels and a reflective headband. It can operate for up to 15 hours on a set of 3x AAA batteries.


  • Lighting head can be adjusted up to 70°
  • Extremely wide beam thanks to a special dispersing lens
  • Reflecting headband for maximum visibility and safety
  • Compact and ultra-light (45g)
  • 2 lighting functions: 100% & 30% brightness
  • Brightness: 150lm/4000lux (100%), 50lm/1600lux (30%)
  • Operating time: 6 hours (100%), 15 hours (30%)
  • Beam: up to 200m
  • Includes 3x AAA alkaline batteries
  • Ansmann type 1600-0044
Type Headtorch
Battery Type / Qty 3 x AAA
Body Material Plastic
Colour Black
Lamp Type LED
Luminous Intensity 150lm
Output Power 1.8W
Water Ingress IP54

You may also like


Trustpilot