Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Erg JSC4-16-GO 16 Pole Changeover Switch

Order Code:  

80-0422

  Copy to clipboard
Brand: Erg  Copy to clipboard MPN: JSC4-16-GO  Copy to clipboard
 Report an error

Discontinued

A 16-pole change over programming jumper switch from Erg. This is a switchable jumper on a 2.54mm mounting pitch which securely switches PCB track signals with a positive contact action.


  • Provides an alternative to jumpers without the need for parking pins, or exposed bare pins
  • Available in On/Off, changeover or centre-off options
  • Gold over nickel plated phosphor bronze contacts
  • Suitable for use on hand or flow soldered and washed PCBs
  • Tight pin fit prevents any wicking
  • Drop in replacement for jumpers
  • Secured in on or off setting
  • Contact current 1A
  • Contact voltage 100V
Type Jumper switch
Contact Configuration 16PCO
Max. Current 5A
Action Changeover
Illumination Type N/A
Illumination Colour(s) Yellow

Questions


*Question functionality currently disabled


06 September 2015 Question by: Rapid Customer | Product code: 80-0422
Q. 16 pole changeover switch break before make? How operated?
A. Hi Terence, thank you for your question. These are jumper switches and are a changeover configuration and break before make. They are manually operated much the same as a DIL switch.

Reviews


Be the first to submit a review