Christmas Opening Hours and Delivery Dates here
Stontronics 15W 12V 1.25A AC/DC Switch Mode Power Supply Unit T3590ST

Stontronics 15W 12V 1.25A AC/DC Switch Mode Power Supply Unit T3590ST

Order Code:

90-2630

Brand: Stontronics MPN: T3590ST

Discontinued


A high quality 15W switch mode PSU with an output voltage of 12V at 1.25A. The power supply has a right-angled 2.1 x 5.5 x 12mm right-angled female barrel output plug and a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
  • Wide range input voltage 90 to 264V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • High efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm right-angled female barrel
  • UL/CUL, GS, CE & FCC approved
  • Please see datasheets for full specifications

Trustpilot