Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics 15V DC 0.8A Desktop Power Supply Unit T2321ST

TT Electronics 15V DC 0.8A Desktop Power Supply Unit T2321ST

Order Code:  

90-2619

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T2321ST  Copy to clipboard
 Report an error

Discontinued

A high quality 15V DC, 0.8A switch mode power supply that has a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.


  • Wide range input voltage 90 to 264V AC at 47 to 63Hz
  • Short circuit, over voltage and over temperature protection
  • 77.9% efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm female barrel
  • Dimensions 75 x 47.5 x 27.3mm
  • IEC, TUV, UL approved
  • Please see datasheet for full specifications
Output Voltage 15V
Output Current 0.8A
Power Rating 12W
Input Connector IEC C8
Output Connector 2.1 x 5.5mm
Dimensions 75 x 48 x 27mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review