Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Corcom 15SRB8-S Shielded Line Filter

Corcom 15SRB8-S Shielded Line Filter

Order Code:  

26-4934

  Copy to clipboard
Brand: Corcom  Copy to clipboard MPN: 15SRB8-S  Copy to clipboard
 Report an error

Discontinued

Shielded Line Filter, Corcom SRB Series, 250Vac Voltage, Panel Mount, 15A Current, 33.2uA Leakage Current, Wire Leads Terminal, 220pF Y Capacitance, 10 to 300MHz Frequency, Single Phase, These Series are Reduced Depth, Shielded Line Filters that Feature High Levels of Common Mode Performance, Minimising Conducted Emissions and Reducing Radiated Emissions, Choice of Filter Capacitor Values for Different Performance Requirements, Mains Operating Frequency, Complete Shield Design, Available in One of Two Designs, Unfiltered or with Filter, Flange or Snap-in Mounting, UL Recognised, CSA Certified, VDE Approved, Ideally Suited for Power Supplies or other Applications which Require a Minimum Depth Low Cost Solution

Reviews


Be the first to submit a review