Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TruOhm MF-025 15R 15r 0.25W Metal Film Resistor Box1000

TruOhm MF-025 15R 15r 0.25W Metal Film Resistor Box1000

Order Code:  

62-1027

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: MF-025 15R Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

15R 1% 0.25W metal film resistor from the TruOhm series. Axial, highly stable miniature resistor protected against adverse environmental conditions by multiple epoxy coatings. For use in industrial electronics equipment. Supplied in a box of 1000.


Case Type Axial
Power Handling 0.25W
Resistance 15Ω
Temperature Coefficient 50ppm
Tolerance 1%
Type Metal film resistor
Working Voltage 250V

Reviews


Be the first to submit a review

Trustpilot