Pepperl+Fuchs 001602 15mm CJ15 Series Proximity Capacitive Sensor

Order Code:

50-8265

Brand: Pepperl+Fuchs MPN: 001602

Discontinued


The operating distance can be adjusted by potentiometer in a wide range. At temperatures below 0 ° C, the permissible operating voltage is 80-253 V / AC. Capacitive sensors work contact-free, like inductive sensors, and without contact you can use this in application areas where the inductive principle fails. With capacitive sensors, both conducting, and non-conducting materials can be detected.
Connection Ultrasonic
Contact Configuration NO / NC
Operating Temperature -25 to +70°C
Operating Voltage (DC) 20 to 253 V/AC/< 0 °C) 80 to 253V
Output AC closer / opener
Sensor Type Capacitive
Size 15mm
Switching Frequency 10Hz

Trustpilot