Christmas Opening Hours and Delivery Dates here

Pepperl+Fuchs NBB1,5-F79-E2 1.5mm PNP NO Inductive Sensor

Order Code:

50-0027

Brand: Pepperl+Fuchs MPN: NBB1,5-F79-E2 EAN-13: 2050001079749
Qty Unit Price (Ex VAT)
1+ £45.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This inductive sensor is ideal for applications requiring accurate, non-contact detection of metallic objects.
  • Flush installation
  • 3-wire DC
  • Short-circuit protection
  • Polarity reversal
  • LED status indication
Connection PVC cable, 0.5m
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 5 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive proximity
Size 1.5mm
Switching Frequency 0 to 1200Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot