Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B82141A1152K 1.5µH ±10% 670mA Epcos RF Axial SBC Choke

Order Code:  

50-1161

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B82141A1152K  Copy to clipboard
 Report an error

Discontinued

This 1.5µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.
  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C

Reviews


Be the first to submit a review