Ideal Power 15DYS850-240210W-K 50W Interchangeable Plugtop PSU 24V 2.1A

Order Code:

18-1682

Brand: Ideal Power MPN: 15DYS850-240210W-K
Qty Was Unit Price (Ex VAT)
1+ £16.87 £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

This Ideal Power 15DYS850 50W 24V 2.1A plugtop power supply is designed to meet the requirements of Level VI efficiency regulations.

The PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make this power supply suitable for a wide range of applications. The unit is supplied with UK, EU, US and AUS type input connectors and has a 2.1 x 5.5mm output connector.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Certified to several international approvals
Output Current 2.1A
Power Rating 50W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 85 x 52 x 35mm
Output Connector 2.1 x 5.5mm
Output Voltage (DC) 24V
Polarity Centre positive
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot