Hammond 1593HAMEGG2TPU ABS Raspberry PI Platform Translucent Purple 145x100x33mm

Order Code:

30-6476

Brand: Hammond MPN: 1593HAMEGG2TPU GTIN-14: 00623980402567
  • Quickly find another product in this range by Colour:

    Black Blue Purple
Qty Unit Price (Ex VAT)
1+ £4.88
50+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 08/06/2026


These translucent purple enclosures from Hammond have been specially designed to mount the increasingly popular Raspberry Pi development board. They are made from ABS plastic with a satin texture.


  • Moulded to allow easy access to I/O connectors, often used controls and/or LEDS and to allow easy installation of shields
  • Bottom of platform accepts battery holder
  • Includes 3 rubber feet and 6 mounting screws
  • Mounting holes moulded into the bottom accept interlocking plastic bricks for added expandability
  • Dimensions (L x W x H) 145 x 100 x 33mm
  • Manufacturer's part 1593HAMEGG2TPU

Suitable for use with Raspberry Pi B and Raspberry Pi B+ boards. Development board not included.

Hammond enclosure modification


Type Raspberry Pi enclosure
Enclosure Height 33mm
Enclosure Length 145mm
Enclosure Width 100mm
For Use With Raspberry Pi
Protection Rating None
Colour Purple
External Features Mounting holes
Finish Satin
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot