Hammond 1593HAMDOGGY BeagleBone Enclosure Grey

Order Code:

30-6398

Brand: Hammond MPN: 1593HAMDOGGY
Qty Unit Price (Ex VAT)
1+ £5.93
50+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 1 working daysBack-order availability date - 13/03/2026

Click here to request a Hammond modification

This grey ABS plastic enclosure from Hammond measures 95 x 77 x 30mm and is designed to accommodate the BeagleBoard BeagleBone development board. The assembly includes top and bottom cover, front and rear end panels, with cutouts to allow access for ethernet and power supply cables and USBs.
  • Designed to offer protection for BeagleBone board
  • BeagleBone board is secured into base of enclosure with screws provided
  • Cutouts in cover of enclosure allow easy access to expansion connectors and status LEDs
  • Cover secured with screws supplied
  • Supplied with 4 self-adhesive rubber feet
  • Flammability rating UL94-HB
  • Hammond part 1593HAMDOGGY

Beagle board NOT included.

Hammond enclosure modification


Enclosure Height 95mm
Enclosure Length 77mm
Enclosure Width 30mm
For Use With Beaglebone
Protection Rating UL94-HB
Colour Grey
External Features Self Adhesive Rubber Feet
Internal Features Screws Supplied
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot