Hammond 1593HAMBONEGY BeagleBone Black Enclosure Grey

Order Code:

30-6395

Brand: Hammond MPN: 1593HAMBONEGY GTIN-14: 00623980401089
  • Quickly find another product in this range by Colour:

    Black Blue Grey
Qty Unit Price (Ex VAT)
1+ £5.93
50+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 1 working daysBack-order availability date - 01/05/2026

Click here to request a Hammond modification

This Hammond 1593HAMBONEGY BeagleBone Black Enclosure 1593 Series (Grey) has been designed for the BeagleBone Black development board. Manufactured using ABS plastic with a satin texture, this enclosure is secured with self tapping screws and allows access to I/O connectors and LEDs.
  • Grey colour
  • 95mm length
  • 77mm width
  • 30mm enclosure depth (assembled)
  • Includes 4 self adhesive rubber feet and instructions
  • Manufacturer's part 1593HAMBONEGY

  • Hammond enclosure modification


    Enclosure Height 95mm
    Enclosure Length 77mm
    Enclosure Width 30mm
    For Use With Beaglebone
    Protection Rating None
    Colour Grey
    External Features Satin Texture
    Internal Features Self Tapping Screws
    Material ABS

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot