Hammond 1590ZGRP161 Glass Reinforced Polyester Enclosure 160x160x90mm Grey

Order Code:

31-1385

Brand: Hammond MPN: 1590ZGRP161 GTIN-14: 00623980998541
Qty Unit Price (Ex VAT)
1+ £57.10
50+ £48.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 1 working daysBack-order availability date - 30/04/2026

This heavy duty enclosure from the Hammond 1590ZGRP series is made from grey glass-reinforced polyester with a smooth finish.


  • Dimensions (L x W x D) 160 x 160 x 90mm
  • Includes gasketed lid with two-piece "tongue and groove" construction
  • Thick wall design
  • IP65 Rated
  • Lid contains self captivated stainless steel screws
  • Easy wall mounting via "through box - blind hole" construction
  • Internal mounting shelf and mounting nuts moulded in
  • C UL & UL listed and certified to NEMA 4, 4X standards (UL 508A)
  • Manufacturer's part 1590ZGRP161
Type Glass reinforced
Enclosure Length 160mm
Enclosure Width 160mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
External Features Gasketed lid
Finish Smooth
Flame Resistance UL94-V0
Internal Features Mounting shelf
Material Polyester
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot