Christmas Opening Hours and Delivery Dates here

Worky 1571 Safe TOP Cow Grain Leather Glove - Size 10

Order Code:

51-8001

Brand: Worky MPN: 1571 EAN-13: 4005781157123
  • Country of Origin: China
  • View All

Discontinued


Worky Safe TOP Cow Grain Leather Gloves are made from soft and supple leather with a cotton back and an extra large cuff for added safety. They are suitable for carrying and lifting in a wide variety of areas including construction, roofing, forestry, cleaning and welding.


  • Colour: Yellow
  • Material: Cow grain leather
  • Protection class: CAT II
  • Size: 10
  • Standards: EN 388

Trustpilot