Christmas Opening Hours and Delivery Dates here

Antistat 157-0007 ESD Scissors 18cm

Order Code:

87-9874

Brand: Antistat MPN: 157-0007
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 7 days

A pair of antistatic scissors, ideal for use in ESD Protected Areas (EPAs) and clean room environments.


  • Colour: black
  • Permanently antistatic
  • Surface resistance 105 to 108Ω
  • Friction voltage: less than 100V
  • Tested at both 12% and 50% RH at 23°C
  • Test method: two point resistance as per ANSI/ESD STM 11.13-2015
  • Length 178mm
  • Antistat type 157-0007
Type Scissors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot