Marquardt 1552.3102 Rocker Switch 16A IP40 DPST On-Off "I/0"

Order Code:

59-3022

Brand: Marquardt MPN: 1552.3102
Qty Unit Price (Ex VAT)
1+ £2.89
10+ £2.85
25+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayFurther 92 despatched in 4 working days

A rocker switch from Marquardtsuitable for high inrush. Not illuminated.


  • DPST On-Off
  • Actuating force: 5N
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact material: Silver
  • Contact resistance: 100mΩ
  • L x W x H 30 x 15 x 36.3mm
  • Durability: ≥ 50000 cycles
  • Electrical lifespan: ≥ 50000 cycles (electric)
  • Front panel cut-out: 27.2 x 12.2mm
  • Functions: latch
  • Insulation resistance: >100 MΩ
  • Lighting type: none
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 16A
  • Switching voltage: 250 V AC
  • Manufacturer's part 1552.3102
Contact Configuration On / off
Current Rating (Amps) 16A
Illumination Type None
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot