Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 57563 15-50mm Air Nailer Kit

Order Code:  

91-6403

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 57563  Copy to clipboard EAN-13: 5010559575633
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This air nailer kit from Draper is ideal for use in production environments. It is suitable for nails 15 to 50mm long.


  • Operating air pressure 60 to 100psi
  • Safe working pressure 115psi
  • Minimum hose size 3/8in
  • Air inlet 1/4in BSP
  • Nail head 2mm
  • Nail gauge 18
  • Supplied complete in carrying case and display sleeve

Includes 1000 x 50mm long nails, safety goggles, oil pot, "quick release" coupling adaptor and 2 hexagon keys.
Type Nailer kit
Capacity 15 to 50mm
Operating Pressure 115psi

Reviews


Be the first to submit a review