HellermannTyton 155-05800 T50SOSFT6E-PA66HIRHS Push Mount Tie Black 4.6mmx160mm

Order Code:

49-8085

Brand: HellermannTyton MPN: 155-05800
Qty Unit Price (Ex VAT)
5+ £0.600
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
68 in stock, despatched same dayFurther 1,221 despatched in 4 working days

This HellermannTyton 155-05800 T50SOSFT6E-PA66HIRHS is a one piece Fixing Tie with Fir tree and disc. When inserted into the hole the disc adjusts the tie for pressure from various directions and minimises access of dust, dirt and water.

Primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use, has seen these parts used in everything from aircraft, to switch-gear, to washing machine.


  • Suitable for use within threaded holes
  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises access of dust, dirt and water
  • Fir tree foot part can be used for a variety of panel thicknesses
  • Suitable for use within threaded holes
  • Halogen-free
  • Bundle diameter: 35mm
  • Dimensions: 160(L) x 4.6(W)mm
  • Material: Polyamid 6.6
  • Product Specifications: Flame retardant in accordance with UL94
  • Plate thickness: 0.75 - 3mm
  • Specification: Fir tree foot
  • Temperature range: -40°C to +105 °C
  • Supplied in black
  • Manufacturer's part: HellermannTyton 155-05800 T50SOSFT6E-PA66HIRHS
Length 160mm
Width 4.6mm
Colour Black
Type Fir tree and disc
Temperature Range -40°C to +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot