Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Trust 15481 InSonic Chat Headset

Order Code:  

19-6899

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 15481 Copy to clipboard EAN-13: 8713439154818
 Report an error

Discontinued

The Trust 15481 InSonic Chat Headset is a quality stereo headset with an adjustable and flexible microphone ideal for hands-free on-line communication.


  • On-ear style
  • Soft ear pads
  • Adjustable headband
  • Adjustable microphone
  • In-line volume control
  • Size (HxWxD): 165 x 120 x 65mm
  • Weight (net): 89g
  • 3.5mm stereo jack headphone connection
  • 3.5mm stereo jack microphone connection
  • Trust type 15481
Cable Length N/A
Colour Black / silver
Frequency Range N/A
Impedance N/A
Type On ear

Reviews


Be the first to submit a review

Trustpilot