Christmas Opening Hours and Delivery Dates here

Master Lock 1535EURDGRY Tower 4-Digit 37mm Padlock Grey

Order Code:

96-5741

Brand: Master Lock MPN: 1535EURDGRY EAN-13: 3520190942029
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Master Lock Vertical Tower 4-Digit Padlocks are a practical and durable leisure/lifestyle security solution with large soft touch, easy to use dials. These padlocks are not only designed to be tough, practical and durable, but to look good as well.

Supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, cupboards and sports bags.

Specifications:

Body Dimensions: 55 x 36 x 33mm.
Internal Shackle Dimensions: 19 x 27mm.
Shackle Thickness: 7mm.
Colour: Grey.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot