Elora 15231 15mm 3/8 Square Drive Hexagon Socket

Image Representative of Range

Elora 15231 15mm 3/8" Square Drive Hexagon Socket

Order Code:

91-1694

Brand: Elora MPN: 15231 EAN-13: 5010559152315
  • Quickly find another product in this range by Socket Size:

Qty Was Unit Price (Ex VAT)
1+ £7.93 £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Hexagon socket
Socket Size 15mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot