Draper 15222 40" Roller Cabinet (11 Drawer)

MPN
15222
Brand
Draper
EAN-13
5010559152223
Order Code
91-9368
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £360.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 11 in stockBack-order availability date - 01/06/2026

11 drawer roller cabinet with pulling handle manufactured from sheet steel with a powder coated finish. Fitted with two fixed and two braked, heavy - duty swivelling castors. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each roller cabinet is fitted with a secure integral locking system Supplied with two keys. Carton packed.

  • Configuration:
  • 3 x drawers: 570 x 410 x 74.5mm
  • 3 x drawers: 313 x 410 x 74.5mm
  • 2 x drawers: 570 x 410 x 153.5mm
  • 2 x drawers: 313 x 410 x 153.5mm
  • 1 x drawer: 937 x 410 x 122.5mm
Type Roller Cabinets
Colour Blue
Number of Drawers 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot