Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 15201 H0/TT Starter Set Waldkirchen Village

Order Code:  

55-3334

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 15201  Copy to clipboard EAN-13: 4013285152018
  • Country of Origin:
 Report an error

Discontinued

This H0/TT scale starter set village from Auhagen is a superb addition to any model set. Featuring 4 individual buildings for assembling a small village.

Dimensions:
Church: 185 x 115 x 195mm
House: 77 x 90 x 83mm
House with garage: 95 x 120 x 80mm
Sybille: 110 x 85 x 80mm


  • For designing model railway stations and cities
  • Scale: H0, TT
  • Age group from 15 years
  • Manufacturer's part 15201

Reviews


Be the first to submit a review