Ansmann 1520-0004 Alkaline Battery Mixed Box 35pcs

MPN
1520-0004
Brand
Ansmann
EAN-13
4013674037216
Order Code
18-4138
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


An assorted box of 35 Ansmann high quality alkaline batteries, ideal for general purpose, everyday use.

These batteries are the ideal energy source for everyday devices with average power consumption, and have a long shelf life and excellent energy output. Recommended uses include remote controls, torches, alarm clocks, wall clocks, etc.

Ansmann alkaline batteries provide you with reliable performance, a long shelf life (up to 7 years) and excellent value for money. The batteries are tested to the strictest requirements in terms of safety and quality.


  • Robust plastic storage box containing 14x AAA, 12x AA, 4x C, 4x D and 1x PP3 (E-block 9V) batteries
  • Box dimensions 138 x 128 x 65mm
  • Box colour: transparent
  • Weight with batteries 1.48kg
  • Ansmann high quality alkaline batteries for daily use
  • Excellent value for money
  • Ideal for remote controls, clocks, alarm clocks, torches and other similar devices
  • Shelf life: up to 7 years
  • Ansmann type 1520-0004
Type AAA/AA/C/D/PP3
Capacity 500 - 16000mAh
Chemistry Alkaline
Dimensions (H x W x D) Variousmm
Pack Size 35
Terminal Type Standard
Voltage 1.5 - 9V

Trustpilot