HellermannTyton 151-61119 FH18-N66-NA-D1 Mounting Eyelet Natural

Order Code:

49-7860

Brand: HellermannTyton MPN: 151-61119
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
2,343 in stock, despatched in 4 working days

The HellermannTyton 151-61119 FH18 is a Screw Fixing Mount from the CL Range. This fixing mount is ideal for areas with limited space, as the mounting base allows the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation.
A major cost saving can be made by using this product, as many different sizes of standard cable ties can be used, reducing the need to stock a wide range of specific fixing ties.

The CL8 is ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 2.5mm
  • Operating temperature range: -40ºC to +85ºC
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Dimensions: 13.3(L) x 7.1(W) x 4.0(H)mm
  • Supplied singly
  • Type: FH18
  • Manufacturer's part: Hellemann Tyton 151-61119
Type Mounting eyelet
Colour Natural
Dimensions 13 x 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot