Christmas Opening Hours and Delivery Dates here
Draper Expert 11863 15/16 1/2 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 11863 15/16" 1/2" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0362

Brand: Draper Expert MPN: 11863 EAN-13: 5010559118632
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Sold loose.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 15/16in
Material Chrome Vanadium Steel

Trustpilot