HellermannTyton 151-31109 CTAM1-N66-NA-C1 Mounting Socket Screwable

Order Code:

49-7874

Brand: HellermannTyton MPN: 151-31109
Qty Unit Price (Ex VAT)
50+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 weeks

The HellermannTyton 151-31203 CTAM2 is a Screwable Fixing Socket (Mount) that is simple to install with a screw or bolt. This screwable mount has a compact and flat design, making it especially suitable for confined spaces. The mount will give excellent security to cabling, particularly in areas of high vibration. The CTMA2 has a 4-way entry design for use in line or at 90° angle to the cable run.

This fixing mount is are designed for simple, yet robust, installation in a wide variety of applications, particularly in telecoms equipment, switchgear and control cabinets.


  • Colour: Transparent
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6mm
  • Dimensions: 20.4(L) x 10.2(W) x 5.1(H)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: CTAM1
  • Manufacturer's part: Hellemann Tyton 151-31109
Type Mounting socket
Colour White
Dimensions 20 x 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot