HellermannTyton 151-28349 MB3A-PA66-NA-C1 MB Mounting Base

Order Code:

49-8150

Brand: HellermannTyton MPN: 151-28349
Qty Unit Price (Ex VAT)
10+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 weeks

The HellermannTyton 151-28349 MB3A is a MB Mount Base that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Transparent
  • Content: 1 pc(s)
  • Dimensions: 19 x 19 x 3.8 mm
  • Halogen-free: Yes
  • Hole spacing: 13.2 mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.1 mm
  • Mounting hole diameter: 3.1 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: With adhesive
  • Type: MB3A
Type Mounting base
Colour Natural
Dimensions 19 x 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot