Easter Opening Hours and Delivery Dates here

Ansmann 1512-0002 Extreme Lithium AA Battery Pk4

Order Code:

18-3941

Brand: Ansmann MPN: 1512-0002 EAN-13: 4013674009701
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/04/2026

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard ALKALINE batteries.

The Extreme Lithium Battery has three times the capacity of a conventional ALKALINE battery and seven times more compared with a zinc-carbon battery. In addition, lithium batteries can be stored without use for up to 10 years.

The AA rated at 2700mAh are perfect for digital cameras, mobile mouse or keyboard, GPS and high-speed toy cars, toy planes and other heavy-duty applications.


  • Model no: AALithBULK
  • Type: Lithium
  • Manufacturer: Ansmann
  • Manufacturer's code: 1512-0002
  • Dimensions H x W 50.4 x 14.3mm
  • Supplied in packs of 4
Type AA
Capacity 2700mAh
Chemistry Lithium Iron Disulfide
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Dimension H x W 50.4 x 14.3mm
Dimensions H x W 50.4 x 14.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot