HellermannTyton 151-10930 CTQM5-PA66-BK-C1 Mounting Base Black

Order Code:

49-6766

Brand: HellermannTyton MPN: 151-10930
  • Quickly find another product in this range by Colour:

    Black Natural
Qty Unit Price (Ex VAT)
20+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,258 in stock, despatched in 4 working days

The HellermannTyton 151-10930 is a Screwable 2-way Mounting Base from the CTQM range, and provides a safe way for securing cables. The mount offers a perfect solution in combination with the Q-tie cable ties up to 5mm in width. The mount keeps the inserted cable tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.


  • 2-way mounting base for safe guiding of cables and conduits
  • Uses screw with countersunk head (max. ø of head: 8.0 mm)
  • Perfect for combination with Q-ties
  • Ensures hold on Q-ties in difficult situations like vertical mounting positions
  • Max. cable tie width: 5mm
  • Dimensions: 6.7(H) x 21(L) x 9.5(H)mm
  • Operating temperature: -40°C to +105°C
  • Supplied singly
  • Supplied colour: black
  • Type: CTQM Series
  • Manufacturer's part: 151-10930 CTQM5

For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE


Type Cable tie base
Colour Black
Dimensions 21 x 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot