Draper 15110 26" Roller Cabinet (9 Drawers)

MPN
15110
Brand
Draper
EAN-13
5010559151103
Order Code
91-9380
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 25/09/2026

9 drawer roller cabinet with pulling handle manufactured from sheet steel with a powder coated finish. Fitted with two fixed and two braked, heavy - duty swivelling castors. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each roller cabinet is fitted with a secure integral locking system Supplied with two keys. Carton packed.

  • Drawer Configuration:
  • 5x W 570 x D 410 x H 48.5mm
  • 3x W 570 x D 410 x H 74.5mm
  • 1x W 570 x D 410 x H 153.5mm
  • Overall size:
  • W 672 x D 460 x H 1084mm
Type Cabinet
Colour Blue
Number of Drawers 9

Reviews

Be the first to submit a review

Trustpilot