Christmas Opening Hours and Delivery Dates here
Worky 1511 Medium Cow Split Leather Glove - Size 8

Worky 1511 Medium Cow Split Leather Glove - Size 8

Order Code:

51-8222

Brand: Worky MPN: 1511 EAN-13: 4005781151183
  • Country of Origin:
  • View All

Discontinued


These heavy duty work gloves from Worky have been designed with quality, comfort and safety in mind. With a cowhide split leather palm and fingers with a cotton canvas back, these extremely hard-wearing gloves are suited to a wide variety of applications, from home DIY and gardening to construction work and heavy lifting. A reinforced knuckle strap and wrist area offer added protection where you need it most, even in heavy industrial environments.


  • Size 8
  • Colour: Light grey
  • Material: Cowhide
  • Protection class: CAT II
  • Certification EN 388

Trustpilot