Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Manhattan 151047 USB to Serial Converter

Order Code:  

58-3653

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 151047 Copy to clipboard EAN-13: 0766623151047
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 27/09/2024

This USB to serial converter from Manhattan helps aid the fact that most current laptops do not have a serial interface, as this adaptor can be used to easily connect up to 4 serial devices (modems, digital cameras, label writers, card readers, barcode scanners etc). Equipped with data transfer speed: up to 225 KBit/s, MosChip MCS7840 and automatic IRQ and I/O address configuration.


  • Extends a USB port by up to four RS232 ports
  • LED displays status of data transfer
  • Windows compatible; plug and play; hot-swappable
  • Manufacturer's part 151047

Delivery includes: USB to serial converter, hi-speed USB cable, user manual and driver CD.

Colour Silver
Maximum Transfer Rate 2.25Mbit/s
Type USB to serial converter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot