Christmas Opening Hours and Delivery Dates here

Epcos B72214P2151K101 150V 70J 14mm Metal Oxide Leaded Varistor

Order Code:

51-2924

Brand: Epcos MPN: B72214P2151K101 EAN-13: 2050001355300
Qty Unit Price (Ex VAT)
10+ £0.678
50+ £0.455
100+ £0.417
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
150 available to back orderBack-order availability date - 14/01/2026

A Ø14mm metal oxide disk varistor with an operating voltage of 150V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 395V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 1100V
Case Style Leaded disk
Clamping Voltage 395V
Size 14mm
Voltage Rating AC 68V
Voltage Rating DC 820V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot