Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 56092 150mm Dual Action Air Sander

Order Code:  

91-6379

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 56092  Copy to clipboard EAN-13: 5010559560929
  • Country of Origin: Taiwan
 Report an error

Discontinued

This dual action air sander from Draper is suitable for finishing body filler and working on contoured surfaces. It has a built-in throttle safety lever and variable speed control. Supplied in a display carton.


  • Pad size: 150mm
  • Spindle size: 5/16" x 24 tpi
  • Orbit diameter: 10mm
  • Free speed: 10,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Motor power: 0.4HP
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2.6kg
Type Dual action
Free Speed 10000rpm
Orbit Size 10mm

Reviews


Be the first to submit a review