Christmas Opening Hours and Delivery Dates here

Draper Expert 150mm Composite Body Dual Action Soft Grip Air Sander

Order Code:

91-6311

Brand: Draper Expert MPN: 47622 EAN-13: 5010559476220
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, lower noise, low vibration, low weight with soft grip handle. One or two handed operation due to double action control lever. Suitable for use with centralized dust extraction vacuum system. Ideal for working on body filler and contoured surfaces. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink'. Display carton.


    Specification:
  • Pad size: 150mm
  • Spindle size: 5/16" x 24
  • Orbit diameter: 5mm
  • Orbits per minute: 10,000
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 3.0cfm (85L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1kg
Type Dual action
Free Speed 10000rpm
Orbit Size 5mm

Trustpilot