HellermannTyton 150-47595 Cable Tie With Fastener Black 7.6mmx375mm BHT375M

Order Code:

49-6383

Brand: HellermannTyton MPN: 150-47595
Qty Unit Price (Ex VAT)
10+ £0.627
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
494 in stock, despatched in 4 working days

The HellermanTyton Cable Tie for Single Hole Applications (Chassis Tie) has serrations on both sides of the strap allowing for quick and easy installation, even where the access or visibility is poor.

This chassis tie BHT375M offers a rounded head for applications where a good aesthetic appearance is required without centering. Prior to final tensioning this tie can be used as a 'releasable' tie for the addition of extra cables. Once the cable runs are complete, the final tensioning (by use of a suitable tensioning tool) locks the tie in place.

These chassis ties are widely used in the automotive, truck and heavy equipment markets. Ideal for applications which have access to both sides of the hole, for example truck frames.


  • Both sides of the cable tie serrated
  • BHT375M (without centering, round head)
  • Tensioning with application tool
  • Material: Polyamide 6.6 Heat Stabilised (PA66HS)
  • Operating Temperature: -40 °C to +105 °C Continuous, (+145°C for 500h)
  • Flammability: UL94 V2
  • Supplied singulary
  • Supplied in black
  • Type: BHT375M
  • Mftrs. Part No. 150-47595
Length 375mm
Width 7.6mm
Colour Black
Material PA66
Type Fastener
Flammability UL94 V2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot