Christmas Opening Hours and Delivery Dates here

Ansmann 1504-0000 D Industrial Alkaline (Box 10)

Order Code:

18-4104

Brand: Ansmann MPN: 1504-0000 EAN-13: 4013674017294
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The Ansmann 1504-0000 is a 'D' Cell Industrial Alkaline Battery. This Mercury Free battery has been specifically designed for applications in the fields of medical, industrial, equipment and technology.

With a long-lasting, precise energy delivery, this battery is the ideal energy source for a variety of devices with above-average consumption. This includes electrical devices such as measuring instruments, safety devices such as gas detectors, microphones, flashlights and many more.

The battery offers a reliable performance and long service life, at a very good price-performance ratio. In addition, the battery is of the highest standards for safety requirements.


  • Designed and packaged for Industrial and Professional customers
  • Non rechargeable (Alkaline)
  • Suitable to a wide range of applications
  • Higher energy content than zinc carbon
  • Chemical system: Zn / KOH-H²O / MnO²
  • Nominal voltage: 1.5V
  • Rated: 16000mAh
  • Shelf life: 5 years
  • Temperature range: -10°C to 50°C
  • Dimensions: 34(W) x 61(H)mm
  • Weight: 138
  • Supplied in packs of 10
  • Supplied in 'D' Cell battery size
  • Manufacturer's part: Ansmann 1504-0000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot