Draper 15040 26" Roller Cabinet (7 Drawers)

MPN
15040
Brand
Draper
EAN-13
5010559150403
Order Code
91-9379
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 25 in stockBack-order availability date - 25/09/2026

7 drawer roller cabinet with pulling handle manufactured from sheet steel with a powder coated finish. Fitted with two fixed and two braked, heavy - duty swivelling castors. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each roller cabinet is fitted with a secure integral locking system Supplied with two keys. Carton packed.

  • Drawer Configuration:
  • 1x W 570 x D 410 x H 48mm
  • 3x W 570 x D 410 x H 74.5mm
  • 2x W 572 x D 408 x H 100.5mm
  • 1x W 570 x D 410 x H 153.5mm
  • Overall size:
  • W 680 x D 458 x H 945mm
Type Roller Cabinets
Colour Blue
Number of Drawers 7

Reviews

Be the first to submit a review

Trustpilot