Christmas Opening Hours and Delivery Dates here

Bungard 150306E33 FR4 Photo Resist PCB Single Sided 160mm x 100mm x 1.5mm

Order Code:

50-5390

Brand: Bungard MPN: 150306E33/100X160MM EAN-13: 4016138525489
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
184 available to back orderBack-order availability date - 13/01/2026

High quality single-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Blue backing
  • Length 160mm
  • Width 100mm
  • Thickness 1.5 mm
  • Copper cladding thickness 35µm
  • Manufacturer's part 150306E33

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, March 29, 2014 | Question by: Rapid Customer | Product code: 50-5390
Q. What's the difference between this 50-5390 and 50-5398?
A. Hi Bungard. Thank you for your question. The 50-5390 is an epoxy resin backed version and the 50-5398 is a hard paper backed version.

Reviews

Be the first to submit a review

Trustpilot