Manhattan 150248 Hi-Speed USB Active Extension Cable - 10m

Order Code:

58-6145

Brand: Manhattan MPN: 150248 EAN-13: 0766623150248
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £20.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

This hi-speed USB active extension cable from Manhattan allows you to connect a computer USB port to a USB device almost anywhere in the room. Combining three series-connected cable extensions allow for up to 30m long connection.


  • Extends and boosts the signal to any USB device
  • Built-in repeater helps maintain hi-speed USB signal quality, electrical and timing specifications
  • Ports: Standard-A male, Standard-A female
  • Cable length: 10m
  • Colour: black
  • Connector type: straight
  • Manufacturer's part 150248

Plug and play; Windows and Mac compatible; bus power requires no external power supply.

Cable Length 10m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type USB active extension cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot