Ansmann 1502-0006 AA Industrial Alkaline (Box 10)

MPN
1502-0006
Brand
Ansmann
EAN-13
4013674039005
Order Code
18-4102
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 10 days

The Ansmann 1502-0006 is an AA Industrial Alkaline Battery. This Mercury Free battery has been specifically designed for applications in the fields of medical, industrial, equipment and technology.

With a long-lasting, precise energy delivery, this battery is the ideal energy source for a variety of devices with above-average consumption. This includes electrical devices such as measuring instruments, safety devices such as gas detectors, microphones, flashlights and many more.

The battery offers a reliable performance and long service life, at a very good price-performance ratio. In addition, the battery is of the highest standards for safety requirements.


  • Designed and packaged for Industrial and Professional customers
  • Non rechargeable (Alkaline)
  • Suitable to a wide range of applications
  • Higher energy content than zinc carbon
  • Chemical system: Zn / KOH-H²O / MnO²
  • Nominal voltage: 1.5V
  • Rated: 2700mAh
  • Shelf life: 5 years
  • Temperature range: -10°C to 50°C
  • Dimensions: 14.4(W) x 50.4(H)mm
  • Weight: 23g
  • Supplied in packs of 10
  • Supplied in AA battery size
  • Manufacturer's part: Ansmann 1502-0006
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Dimensions 14.4(W) x 50.4(H)mm

Reviews

Be the first to submit a review

Accessories


Trustpilot